| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-520-565 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-090-520-565 |
516-090-520-565
| Heilind Number: | EDA516-090-520-565 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-520-565 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Plug style connector. The insulator is Green PES with a top entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Rack & Panel Connector, designed for seamless integration in various electronic applications. This high-performance connector boasts a durable construction, featuring copper alloy contacts with gold plating over nickel for optimal conductivity and corrosion resistance. With a rated amperage of 8.5 A, it ensures reliable power transmission, making it ideal for demanding environments. The PC Tail contact type offers easy installation on printed circuit boards, guaranteeing a secure and stable connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of industrial and commercial settings. Elevate your PCB connectivity with this essential component.

