| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-520-600 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-090-520-600 |
516-090-520-600
| Heilind Number: | EDA516-090-520-600 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-520-600 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Green PES with no cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our state-of-the-art Rack & Panel Connector. Designed for seamless integration in PCB systems, this high-performance connector boasts a robust construction and reliable functionality. With a contact amperage of 8.5 A, it ensures efficient power transmission, while the use of Copper Alloy contact material and Gold over Nickel plating guarantees optimal conductivity and durability. Featuring a PC Tail contact type, it offers easy installation and secure connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for diverse industrial applications. Elevate your connectivity standards with this essential component.

