| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-520-652 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-090-520-652 |
516-090-520-652
| Heilind Number: | EDA516-090-520-652 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-520-652 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Green PES with a side entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your board-to-board connectivity with this high-performance Rack & Panel Connector. Designed for seamless integration, this connector offers a secure and durable connection for your electronic components. With a copper alloy contact material and gold-plated nickel contacts, it ensures optimal conductivity and longevity. Featuring a PC Tail contact type, it provides easy and reliable installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for diverse applications in various industries. Elevate your PCB connections with this reliable and efficient solution.

