| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-520-655 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-090-520-655 |
516-090-520-655
| Heilind Number: | EDA516-090-520-655 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-520-655 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Green PES with a side entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless board-to-board PCB integration. This high-performance connector boasts a durable construction, featuring copper alloy contacts with gold plating over nickel for optimal conductivity and reliability. With a current rating of 8.5 A, it ensures efficient power transfer in various applications. The PC Tail contact type offers easy installation onto PCBs, while the wide operating temperature range of -40 to 105 °C makes it suitable for use in diverse environments. Elevate your connectivity solutions with this essential component.

