| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-520-660 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-090-520-660 |
516-090-520-660
| Heilind Number: | EDA516-090-520-660 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-520-660 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Green PES with a top entry metal cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless board-to-board PCB connections. Featuring a robust construction with copper alloy contacts plated in gold over nickel, it ensures reliable performance even in demanding environments. With a current rating of 8.5 A and PC tail contact type, this connector guarantees efficient power transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it is perfect for various industrial applications. Upgrade your system with this high-quality connector for optimal performance and durability.

