| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-520-666 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | PC Tail |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-090-520-666 |
516-090-520-666
| Heilind Number: | EDA516-090-520-666 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-520-666 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 P.C Tail type contacts. The tails are .025" x .024" (0.64mm x 0.61mm) thick and .215" (5.46mm) long in a Receptacle style connector. The insulator is Green PES with a top entry metal cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for optimal performance in demanding environments. With a high amperage rating of 8.5 A, this connector ensures reliable power transmission. Crafted with durable Copper Alloy contacts and featuring Gold over Nickel plating, it guarantees excellent conductivity and corrosion resistance. The PC Tail contact type allows for secure and stable PCB connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is ideal for various industrial applications. Elevate your connectivity solutions with this essential component.

