| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-540-101 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-090-540-101 |
516-090-540-101
| Heilind Number: | EDA516-090-540-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-540-101 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Green DAP with no cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our high-performance Rack & Panel Connector. Designed for optimal functionality, this connector offers a seamless interface for your electronic systems. With a robust amperage rating of 8.5 A, it ensures reliable power transmission. The contact material of Copper Alloy and contact plating of Gold over Nickel guarantee long-lasting durability and efficient conductivity. Featuring a Wire Wrap contact type, it facilitates secure and efficient wire connections. Operating smoothly within a wide temperature range of -40 to 125 °C, this connector is versatile and dependable for various applications in the electronics industry. Elevate your PCB connectivity with this essential component.

