| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-540-106 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-090-540-106 |
516-090-540-106
| Heilind Number: | EDA516-090-540-106 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-540-106 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Green DAP with no cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our premium Rack & Panel Connector. Designed for optimal performance, this connector features wire wrap contact type with durable Copper Alloy construction and Gold over Nickel plating for reliable conductivity. With an amperage rating of 8.5 A and an operating temperature range of -40 to 125 °C, it ensures seamless functionality in diverse environments. Perfect for a variety of applications, this connector is a must-have for any setup requiring secure and efficient board-to-board connections. Upgrade your system with this essential component and experience enhanced performance and reliability.

