| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-540-166 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-090-540-166 |
516-090-540-166
| Heilind Number: | EDA516-090-540-166 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-540-166 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Green DAP with a top entry metal cover and a locknut.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic systems with our Rack & Panel Connector. Designed for seamless board-to-board integration, this connector ensures reliable data and power transmission. With a contact material of durable Copper Alloy and gold plating over Nickel, it guarantees excellent conductivity and longevity. The Wire Wrap contact type simplifies installation, while the wide operating temperature range of -40 to 125 °C makes it suitable for various environments. Trust in this connector for efficient and secure connections in your PCB assemblies.

