| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-540-200 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-090-540-200 |
516-090-540-200
| Heilind Number: | EDA516-090-540-200 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-540-200 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Green DAP with no cover and no hardware.
More >>Specifications
Detailed Description
Enhance connectivity with our Rack & Panel Connector, designed for seamless integration in various electronic setups. Featuring a durable Copper Alloy construction and Gold over Nickel plating, this connector ensures reliable performance even in harsh environments. With a Wire Wrap contact type, it offers efficient and secure connections. Operating smoothly in temperatures ranging from -40 to 125 °C, it's perfect for a wide range of applications. Upgrade your connectivity solutions with this high-quality connector.

