| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-540-201 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-090-540-201 |
516-090-540-201
| Heilind Number: | EDA516-090-540-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-540-201 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Green DAP with no cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our versatile Rack & Panel Connector. Designed for seamless integration in various applications, this high-performance connector features a durable Copper Alloy construction with Gold over Nickel plating for optimal conductivity. With a contact type of Wire Wrap, it ensures secure and reliable connections. Operating flawlessly in a wide temperature range from -40 to 125 °C, it is ideal for use in demanding environments. Amp up your PCB assembly with this essential component that guarantees efficient and dependable performance.

