| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-540-210 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-090-540-210 |
516-090-540-210
| Heilind Number: | EDA516-090-540-210 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-540-210 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Green DAP with a standard clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our Rack & Panel Connector. Designed for optimal performance, this connector features durable Copper Alloy contacts with Gold over Nickel plating, ensuring reliable signal transmission. The Wire Wrap contact type allows for easy installation, while its high amperage rating of 8.5 A makes it suitable for various applications. Operating flawlessly in a wide temperature range from -40 to 125 °C, this connector is a dependable solution for your PCB interconnection needs. Trust in its quality to streamline your assembly process and improve system functionality.

