| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-540-212 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-090-540-212 |
516-090-540-212
| Heilind Number: | EDA516-090-540-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-540-212 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Green DAP with a standard clamp, top entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with this premium Rack & Panel Connector. Designed for seamless integration in board-to-board PCB setups, this connector offers reliable performance and durability. Featuring wire wrap contact type and high-quality copper alloy construction with gold over nickel plating, it ensures efficient signal transmission even in demanding environments. With an amperage rating of 8.5 A and an operating temperature range of -40 to 125 °C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component and experience seamless connectivity like never before.

