| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-540-221 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-090-540-221 |
516-090-540-221
| Heilind Number: | EDA516-090-540-221 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-540-221 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Green DAP with a standard clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector. Designed for seamless integration in various electronic setups, it ensures reliable power and signal transmission with a maximum amperage of 8.5 A. Crafted from durable Copper Alloy, it guarantees long-lasting quality, while the Gold over Nickel plating enhances conductivity and corrosion resistance. Featuring Wire Wrap contact type, it facilitates secure and efficient wire connections. With an operating temperature range of -40 to 125°C, it is suitable for use in diverse environments. Elevate your PCB assembly with this essential component.

