| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-540-222 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-090-540-222 |
516-090-540-222
| Heilind Number: | EDA516-090-540-222 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-540-222 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Green DAP with a standard clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector. Designed for seamless integration in PCBs, this connector boasts a robust construction and reliable functionality. With a durable Copper Alloy contact material, featuring Gold over Nickel plating, it ensures optimal conductivity and longevity. Its Wire Wrap contact type facilitates easy and secure connections. Operating smoothly in a wide temperature range from -40 to 125 °C, it's suitable for various industrial environments. Upgrade your connectivity solutions with this essential component.

