| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-540-225 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-090-540-225 |
516-090-540-225
| Heilind Number: | EDA516-090-540-225 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-540-225 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Green DAP with a standard clamp, side entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance connectivity with our high-performance Rack & Panel Connector, designed for seamless integration in various electronic systems. This essential component ensures reliable power transmission with an amperage rating of 8.5 A, while the durable copper alloy contact material guarantees long-lasting functionality. The contact plating of gold over nickel not only enhances conductivity but also offers corrosion resistance for optimal performance. Featuring a wire wrap contact type, this connector is easy to install and provides a secure connection. With an operating temperature range of -40 to 125 °C, it is suitable for use in diverse environmental conditions. Elevate your PCB connectivity with this essential component, available in our extensive range of products.

