| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-540-252 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-090-540-252 |
516-090-540-252
| Heilind Number: | EDA516-090-540-252 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-540-252 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Green DAP with a side entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Rack & Panel Connector, designed for seamless integration in board-to-board PCB setups. Featuring a durable construction with copper alloy contacts plated in gold over nickel, this connector ensures reliable power and signal transfer in diverse applications. Its wire wrap contact type offers easy installation and maintenance, while its robust design enables operation in extreme temperatures ranging from -40 to 125 °C. Upgrade your connectivity solutions with this essential component for high-performance systems.

