| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-540-261 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-090-540-261 |
516-090-540-261
| Heilind Number: | EDA516-090-540-261 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-540-261 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Green DAP with a top entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector. Designed for seamless integration in various applications, this connector ensures reliable power and data transmission with an amperage rating of 8.5 A. Crafted from durable Copper Alloy and featuring Gold over Nickel plating, it guarantees long-lasting performance even in harsh environments. The Wire Wrap contact type offers secure and efficient wire termination, while the wide operating temperature range of -40 to 125 °C ensures suitability for diverse settings. Perfect for use in PCB and board-to-board connections, this connector is a versatile solution for your connectivity needs. Elevate your systems with this essential component.

