| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-540-262 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-090-540-262 |
516-090-540-262
| Heilind Number: | EDA516-090-540-262 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-540-262 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Green DAP with a top entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Elevate your connectivity game with our high-performance Rack & Panel Connector. Designed for seamless integration in a variety of applications, this connector is a reliable solution for achieving secure and efficient connections. With a robust amperage rating of 8.5 A and durable construction featuring copper alloy contacts plated with gold over nickel, it ensures optimal conductivity and longevity. The wire wrap contact type offers easy installation and maintenance, making it a convenient choice for professionals. Operating flawlessly in a wide temperature range from -40 to 125 °C, this connector is built to withstand challenging environmental conditions. Perfect for use in PCB assemblies, it guarantees dependable performance in board-to-board connections. Upgrade your setup with this essential component and experience enhanced connectivity like never before.

