| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-540-302 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-090-540-302 |
516-090-540-302
| Heilind Number: | EDA516-090-540-302 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-540-302 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Grey PC withno cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic setup with our Rack & Panel Connector. Designed for seamless integration, this connector ensures reliable performance and efficient power transmission. With a contact amperage of 8.5 A, it can handle high power loads with ease. Crafted from durable copper alloy with a gold over nickel plating, it guarantees long-lasting functionality even in demanding environments. Featuring a wire wrap contact type, it offers secure and stable connections. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various applications. Upgrade your PCB connections with this essential component, a must-have in any electronic system.

