| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-540-305 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-090-540-305 |
516-090-540-305
| Heilind Number: | EDA516-090-540-305 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-540-305 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Grey PC withno cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Rack & Panel Connector, engineered for seamless board-to-board PCB connections. With a robust amperage rating of 8.5 A, this essential component ensures reliable power transmission in diverse electronic applications. Crafted from high-quality Copper Alloy with Gold over Nickel plating, it guarantees optimal conductivity and durability. Its Wire Wrap contact type offers secure and efficient wire termination, while its wide operating temperature range of -40 to 105 °C ensures performance stability in varying environmental conditions. Elevate your PCB assembly with this dependable connector, a vital asset in any electronic setup.

