| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-540-321 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-090-540-321 |
516-090-540-321
| Heilind Number: | EDA516-090-540-321 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-540-321 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Grey PC witha standard clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, a versatile solution for secure board-to-board connections in electronic systems. Designed for optimal performance, this connector features a wire wrap contact type with durable copper alloy contacts plated in gold over nickel, ensuring reliable conductivity and corrosion resistance. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, it offers robust power delivery in a wide range of environments. Whether for industrial machinery, telecommunications equipment, or other applications, this connector provides a dependable link between circuit boards, making it essential for any project requiring stable and high-speed data transmission. Trust in its quality and efficiency for seamless integration in your electronic designs.

