| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-540-362 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-090-540-362 |
516-090-540-362
| Heilind Number: | EDA516-090-540-362 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-540-362 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Grey PC witha top entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Designed for seamless integration in a variety of applications, this essential component ensures reliable power and signal transmission. Featuring durable construction and precision engineering, it guarantees optimal performance even in demanding environments. The Wire Wrap contact type, along with Copper Alloy contacts plated with Gold over Nickel, offers superior conductivity and corrosion resistance. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, it's suitable for a wide range of industrial settings. Elevate your PCB assembly with this essential connector, a must-have for efficient board-to-board connections.

