| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-540-401 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-090-540-401 |
516-090-540-401
| Heilind Number: | EDA516-090-540-401 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-540-401 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Grey PC withno cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with this high-performance Rack & Panel Connector. Designed for durability and efficiency, this connector features wire wrap contact type with gold plating over nickel for optimal conductivity. With a robust copper alloy contact material, it ensures reliable power transmission. Operating seamlessly in a wide temperature range from -40 to 105 °C, it's suitable for various industrial applications. Trust in its 8.5 A amperage capacity for secure and stable connections, making it an essential component for your PCB setup. Elevate your system's performance with this top-quality connector.

