| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-540-421 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-090-540-421 |
516-090-540-421
| Heilind Number: | EDA516-090-540-421 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-540-421 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Grey PC witha standard clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our high-performance Rack & Panel Connector. Designed for optimal power transmission, this connector boasts a robust amperage rating of 8.5 A, ensuring reliable performance in demanding applications. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees secure and efficient signal transfer. Featuring Wire Wrap contact type, it offers easy installation and maintenance. With an operating temperature range of -40 to 105 °C, it's suitable for use in diverse environments. Elevate your PCB connectivity with this essential component.

