| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-540-422 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-090-540-422 |
516-090-540-422
| Heilind Number: | EDA516-090-540-422 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-540-422 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Grey PC witha standard clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our Rack & Panel Connector. Built for reliable performance, this connector features Wire Wrap contact type with Copper Alloy construction and Gold over Nickel plating, ensuring optimal conductivity. With an amperage rating of 8.5 A and a wide operating temperature range from -40 to 105 °C, it is suitable for various industrial applications. Trust in its durability and efficiency to streamline your PCB connections effortlessly.

