| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-540-450 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-090-540-450 |
516-090-540-450
| Heilind Number: | EDA516-090-540-450 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-540-450 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Grey PC witha side entry metal cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, a high-performance solution designed for seamless board-to-board PCB connections. Crafted with precision using durable Copper Alloy contact material, each connector boasts reliable contact plating of Gold over Nickel for optimal conductivity. Featuring a Wire Wrap contact type, it ensures secure and efficient wire termination. With an operating temperature range of -40 to 105 °C, this connector guarantees exceptional performance even in harsh environments. Perfect for a wide range of applications, it offers a dependable solution for your connectivity needs. Elevate your projects with this essential component.

