| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-540-455 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-090-540-455 |
516-090-540-455
| Heilind Number: | EDA516-090-540-455 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-540-455 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Grey PC witha side entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance connectivity in your systems with our Rack & Panel Connector, designed for seamless board-to-board PCB integration. Boasting a high amperage of 8.5 A, this essential component ensures robust power transmission. Crafted from durable copper alloy with gold plating over nickel, it guarantees reliable conductivity even in harsh environments, with an operating temperature range of -40 to 105°C. Featuring wire wrap contacts, it offers secure and efficient attachment, making it ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this high-performance connector.

