| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-540-461 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-090-540-461 |
516-090-540-461
| Heilind Number: | EDA516-090-540-461 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-540-461 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Grey PC witha top entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, a reliable solution for seamless board-to-board PCB connections. Engineered for optimal performance, this connector features a wire wrap contact type with copper alloy construction and gold plating over nickel, ensuring excellent conductivity and durability. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, it is suitable for demanding industrial applications. Trust in this high-quality component for secure and efficient connectivity in your electronic systems.

