| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-540-501 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-090-540-501 |
516-090-540-501
| Heilind Number: | EDA516-090-540-501 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-540-501 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Green PES with no cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with this Rack & Panel Connector. Designed for optimal performance, this connector features a wire wrap contact type with contact materials made of durable copper alloy. The gold plating over nickel ensures reliable conductivity, even in harsh operating conditions ranging from -40 to 105 °C. With an amperage rating of 8.5 A, this connector is versatile and efficient, perfect for various applications in the field of electronics. Upgrade your connectivity solutions with this high-quality component.

