| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-540-511 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-090-540-511 |
516-090-540-511
| Heilind Number: | EDA516-090-540-511 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-540-511 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Green PES with a standard clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector. Designed for seamless integration in various electronic setups, it offers reliable power transmission with an amperage of 8.5 A. Crafted from durable Copper Alloy, the contacts are plated with Gold over Nickel for optimal conductivity and longevity. Featuring a Wire Wrap contact type, it ensures secure and stable connections. With an operating temperature range of -40 to 105 °C, this connector is suitable for use in diverse environments. Upgrade your setup with this essential component for efficient and durable connectivity.

