| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-540-512 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-090-540-512 |
516-090-540-512
| Heilind Number: | EDA516-090-540-512 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-540-512 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Green PES with a standard clamp, top entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB connections, this connector ensures optimum signal transfer in various electronic applications. Its durable construction, featuring copper alloy contacts plated with gold over nickel, guarantees robust and reliable performance. With a contact type of wire wrap, it offers a secure and stable connection. Operating efficiently in a wide temperature range from -40 to 105 °C, it's suitable for use in diverse environments. Elevate your system's connectivity with this essential component.

