| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-540-521 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-090-540-521 |
516-090-540-521
| Heilind Number: | EDA516-090-540-521 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-540-521 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Green PES with a standard clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector, designed for seamless integration in various electronic systems. Engineered for optimal functionality, this connector ensures reliable power supply with an amperage rating of 8.5 A. Crafted from durable Copper Alloy, it guarantees long-lasting performance, while the Gold over Nickel contact plating minimizes signal loss, ensuring efficient data transmission. Featuring a Wire Wrap contact type, it offers easy and secure connection to your PCB. With an operating temperature range of -40 to 105 °C, it is suitable for use in diverse environments. Upgrade your setup with this essential component that meets the highest standards of quality and performance.

