| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-540-522 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-090-540-522 |
516-090-540-522
| Heilind Number: | EDA516-090-540-522 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-540-522 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Green PES with a standard clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB integration, it ensures reliable power delivery with an amperage capacity of 8.5 A. The copper alloy construction, coated with gold over nickel, guarantees optimal conductivity and durability, even in harsh operating environments ranging from -40 to 105 °C. Featuring wire wrap contact type, this connector offers easy and secure installation for your essential electronic connections. Elevate your PCB assembly with this essential component.

