| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-540-552 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-090-540-552 |
516-090-540-552
| Heilind Number: | EDA516-090-540-552 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-540-552 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Green PES with a side entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our Rack & Panel Connector. Designed for seamless integration, this versatile component features Wire Wrap contact type, ensuring secure and reliable connections. With a high amperage rating of 8.5 A, it is ideal for power and signal transmission. The contact material, crafted from durable Copper Alloy, guarantees longevity and performance, while the Gold over Nickel plating enhances conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your setups with this essential component and experience seamless connectivity like never before.

