| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-540-560 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-090-540-560 |
516-090-540-560
| Heilind Number: | EDA516-090-540-560 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-540-560 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Plug style connector. The insulator is Green PES with a top entry metal cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector. Designed for seamless integration, it ensures reliable power transmission with an amperage rating of 8.5 A. Crafted from durable copper alloy with gold plating over nickel contacts, it guarantees long-lasting, secure connections. The wire wrap contact type offers easy installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Perfect for applications in industries such as telecommunications, aerospace, and more. Upgrade your setup with this essential component for efficient data and power transfer.

