| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-540-600 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-090-540-600 |
516-090-540-600
| Heilind Number: | EDA516-090-540-600 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-540-600 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Green PES with no cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Designed for seamless integration in various electronic applications, this connector ensures reliable transmission of signals and power. Featuring durable Copper Alloy contacts with Gold over Nickel plating, it offers optimal conductivity and corrosion resistance. With a contact type of Wire Wrap, it provides secure and stable connections. Operating efficiently in a wide temperature range from -40 to 105 °C, it is suitable for use in diverse environmental conditions. Upgrade your system with this essential component for efficient and dependable connectivity.

