| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-540-602 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-090-540-602 |
516-090-540-602
| Heilind Number: | EDA516-090-540-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-540-602 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Green PES with no cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector. Designed for seamless integration in electronic systems, this essential component ensures reliable power and data transmission. With a robust copper alloy construction and gold plating over nickel contacts, it guarantees superior conductivity and durability. The wire wrap contact type offers easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Trust in this connector for efficient and secure connections in your PCB setups. Elevate your assembly process with its 8.5 A amperage capacity and streamline your workflow. Perfect for professional use in a wide range of applications, this connector is a must-have in any technician's toolkit.

