| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-540-606 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-090-540-606 |
516-090-540-606
| Heilind Number: | EDA516-090-540-606 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-540-606 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Green PES with no cover and a locknut.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Rack & Panel Connector, designed for seamless integration in PCB setups. Featuring a durable Copper Alloy construction with Gold over Nickel plating, this connector ensures reliable performance in any application. Its Wire Wrap contact type allows for easy and secure wire attachment, while its 8.5 A amperage rating makes it suitable for high-power environments. With an operating temperature range of -40 to 105 °C, it's ideal for use in a variety of conditions. Upgrade your connectivity solutions with this essential component.

