| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-540-610 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-090-540-610 |
516-090-540-610
| Heilind Number: | EDA516-090-540-610 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-540-610 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Green PES with a standard clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, a reliable solution for secure board-to-board PCB connections. With an amperage rating of 8.5 A, this connector ensures efficient power transmission in various electronic applications. Crafted from durable copper alloy with gold plating over nickel, it guarantees optimal conductivity and longevity. Featuring a Wire Wrap contact type, it offers easy and secure attachment for streamlined assembly. Designed to withstand extreme temperatures ranging from -40 to 105 °C, it's suitable for use in diverse environmental conditions. Trust in this high-quality connector for seamless and robust PCB connectivity.

