| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-540-616 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-090-540-616 |
516-090-540-616
| Heilind Number: | EDA516-090-540-616 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-540-616 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Green PES with a standard clamp, top entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector, designed for seamless board-to-board PCB integration. Featuring durable Copper Alloy contacts with Gold over Nickel plating, this connector ensures reliable signal transmission in demanding environments. The Wire Wrap contact type offers secure and efficient wire termination, while the wide operating temperature range of -40 to 105 °C guarantees optimal functionality in any setting. Trust in our connector for efficient and durable interconnect solutions.

