| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-540-652 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-090-540-652 |
516-090-540-652
| Heilind Number: | EDA516-090-540-652 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-540-652 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Green PES with a side entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Designed for seamless integration, this essential component ensures reliable power transmission with an amperage of 8.5 A. Crafted with precision, it features durable Copper Alloy contacts plated with Gold over Nickel, guaranteeing optimal conductivity. The Wire Wrap contact type offers easy installation, while its robust construction withstands extreme temperatures from -40 to 105 °C. Elevate your PCB connections with this indispensable connector, perfect for Board to Board setups in various applications.

