| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-540-656 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-090-540-656 |
516-090-540-656
| Heilind Number: | EDA516-090-540-656 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-540-656 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Green PES with a side entry metal cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our top-of-the-line Rack & Panel Connector. Designed for optimal performance, this connector features a wire wrap contact type with durable copper alloy construction and gold plating over nickel for superior conductivity. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, it ensures reliable operation in diverse environments. Perfect for use in PCB connectors and board-to-board connections, it's a must-have component for your electronic projects. Upgrade your setup with this essential connector and experience seamless data transmission like never before.

