| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-540-666 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-090-540-666 |
516-090-540-666
| Heilind Number: | EDA516-090-540-666 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-540-666 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 Wire Wrap type contacts. The tails are .050" x .024" (1.27mm x 0.61mm) thick and .600" (15.24mm) long in a Receptacle style connector. The insulator is Green PES with a top entry metal cover and a locknut.
More >>Specifications
Detailed Description
Enhance connectivity with our Rack & Panel Connector, specially designed for seamless board-to-board PCB integration. Engineered for high-performance applications, this connector boasts a robust construction featuring copper alloy contacts with a gold over nickel plating, ensuring optimal conductivity and durability. With a contact type suited for wire wrap connections, it offers secure and reliable mating. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for diverse environments. Trust in this connector to deliver efficient power transmission, with an amperage rating of 8.5 A. Elevate your PCB assembly with this essential component.

