| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-541-101 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-090-541-101 |
516-090-541-101
| Heilind Number: | EDA516-090-541-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-541-101 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Green DAP with no cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our Rack & Panel Connector. Designed for efficient board-to-board PCB connections, this connector ensures seamless integration of components. With a durable copper alloy construction and gold plating over nickel for optimal conductivity, it guarantees reliable performance even in harsh operating environments. The wire wrap contact type further facilitates easy installation, while its high amperage rating of 8.5 A accommodates power-intensive applications. Operating flawlessly in temperatures ranging from -40 to 125°C, it is a versatile solution for various industrial settings. Elevate your connectivity standards with this essential component.

