| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-541-155 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-090-541-155 |
516-090-541-155
| Heilind Number: | EDA516-090-541-155 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-541-155 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Green DAP with a side entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, a vital component for seamless integration in various electronic systems. Designed for durability and efficiency, this connector features a wire wrap contact type with copper alloy construction and gold plating over nickel, ensuring reliable performance even in challenging environments. With an amperage rating of 8.5 A and an operating temperature range of -40 to 125 °C, it meets the demands of high-power applications while maintaining stability in extreme conditions. Trust in this essential connector for secure and efficient board-to-board connections in your PCB assemblies.

