| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-541-160 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-090-541-160 |
516-090-541-160
| Heilind Number: | EDA516-090-541-160 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-541-160 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Green DAP with a top entry metal cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our versatile Rack & Panel Connector. Designed for seamless integration in a variety of applications, this connector offers reliable performance with a high amperage rating of 8.5 A. Crafted with precision, it features durable copper alloy contacts plated with gold over nickel for optimal conductivity and longevity. The wire wrap contact type ensures secure connections, while the wide operating temperature range of -40 to 125 °C guarantees functionality in diverse environments. Ideal for use in PCB assemblies and board-to-board connections, this connector is a must-have for any electronic setup. Upgrade your connectivity game with this essential component.

