| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-541-165 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-090-541-165 |
516-090-541-165
| Heilind Number: | EDA516-090-541-165 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-541-165 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Green DAP with a top entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our high-performance Rack & Panel Connector. Designed for seamless integration, this connector boasts an amperage rating of 8.5 A, making it ideal for power and signal transmission. Crafted from durable Copper Alloy with Gold over Nickel plating, it ensures reliable conductivity and longevity. Featuring a Wire Wrap contact type, it guarantees secure and stable connections in any application. With an operating temperature range of -40 to 125 °C, it is suitable for use in diverse environments. Elevate your projects with this essential component.

