| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-541-166 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-090-541-166 |
516-090-541-166
| Heilind Number: | EDA516-090-541-166 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-541-166 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Plug style connector. The insulator is Green DAP with a top entry metal cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector, designed for seamless board-to-board PCB connections. Featuring durable Copper Alloy contacts with a protective Gold over Nickel plating, it ensures reliable signal transmission. With a contact type of Wire Wrap, it offers easy installation and secure wire connections. Operating smoothly in a wide temperature range from -40 to 125 °C, it's suitable for various industrial applications. Upgrade your setup with this essential connector for efficient and stable connectivity.

