| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-090-541-200 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Contact Type: | Wire Wrap |
| Operating Temperature Range: | -40 - 125 °C |
| SKU: | EDA516-090-541-200 |
516-090-541-200
| Heilind Number: | EDA516-090-541-200 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-090-541-200 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 90 Wire Wrap type contacts. The tails are .026" x .024" (0.66mm x 0.61mm) thick and .620" (15.75mm) long in a Receptacle style connector. The insulator is Green DAP with no cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless integration in a variety of applications. This high-performance connector boasts a durable Copper Alloy construction, ensuring reliable power transmission with an amperage rating of 8.5 A. The Gold over Nickel contact plating guarantees excellent conductivity and resistance to corrosion, while the Wire Wrap contact type simplifies installation. Operating flawlessly in temperatures ranging from -40 to 125 °C, this connector is a versatile solution for your PCB and board-to-board connection needs. Upgrade your setup with this essential component for optimal performance.

